Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE DPDT 6A .250 STRPC - M2022LL1W03

Digi-Key Part Number M2022LL1W03-ND
Price Break
1
Unit Price
8.08000
Extended Price
8.08
Manufacturer Part NumberM2022LL1W03
DescriptionSWITCH TOGGLE DPDT 6A .250 STRPC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationM2022LL1W03
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeNon-Illuminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage6A @ 125VAC
Contact Rating @ Voltage3A @ 250VAC
Contact Rating @ Voltage4A @ 30VDC
OrientationVertical
Termination StyleSolder Lug
Actuator TypeLocking Lever
Actuator Length16.510 mm [Typ]
Bushing Length7.391 mm [Typ]
Bushing Thread1/4-40
Length13.005 mm [Typ]
Width12.700 mm [Typ]
Contact FinishSilver
Electrical Life (Cycles)25000 [Min]
Mechanical Life (Cycles)50000 [Min]
SealingEpoxy
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names M2022LL1W03
M2022LL1W03

M2022LL1W03 Specification Sheet

Image of SWITCH TOGGLE DPDT 6A .250 STRPC - M2022LL1W03

SWITCH TOGGLE DPDT 6A .250 STRPC - M2022LL1W03 (M2022LL1W03-ND)

Related parts:
SWITCH TOGGLE DPDT 6A .250 STRPC - M2022LL1W03
 Order 'switch toggle dpdt 6a .250 strpc - M2022LL1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL1W03-ND.
SWITCH TOGGLE DPDT 6A STR PC MNT - M2022LL1W03-RO
 Order 'switch toggle dpdt 6a str pc mnt - M2022LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL1W03-RO-ND.
SWITCH TOGGLE DPDT 6A SPLASH PRF - M2022LL3G03-RO
 Order 'switch toggle dpdt 6a splash prf - M2022LL3G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL3G03-RO-ND.
SWITCH TOGGLE DPDT 6A SPLASH PRF - M2022LL3W01
 Order 'switch toggle dpdt 6a splash prf - M2022LL3W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL3W01-ND.
SWITCH TOGGLE DPDT 6A STR SOLDER - M2024B2B1W01-RO
 Order 'switch toggle dpdt 6a str solder - M2024B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2024B2B1W01-RO-ND.
SWITCH TOGGLE DPDT 6A STR SOLDER - M2028BB1W01-RO
 Order 'switch toggle dpdt 6a str solder - M2028BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2028BB1W01-RO-ND.
SWITCH TOGGLE DPDT 6A PCB - M2029SS1W03
 Order 'switch toggle dpdt 6a pcb - M2029SS1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-ND.
SWITCH TOGGLE DPDT 6A PC MNT - M2029SS1W03-RO
 Order 'switch toggle dpdt 6a pc mnt - M2029SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-RO-ND.
SWITCH TOGGLE DPDT 6A STR SLDR - M2044BB1W01-RO
 Order 'switch toggle dpdt 6a str sldr - M2044BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2044BB1W01-RO-ND.
SWITCH TOGGLE DPDT .4VA R/A PCB - M2023S2A1G30-RO
 Order 'switch toggle dpdt .4va r/a pcb - M2023S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023S2A1G30-RO-ND.
SWITCH TOGGLE DPDT .4VA STR SLDR - M2023SS1G01-RO
 Order 'switch toggle dpdt .4va str sldr - M2023SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023SS1G01-RO-ND.
SWITCH TOGGLE SP3T 6A STR SLDR - M2026SS1W01-RO
 Order 'switch toggle sp3t 6a str sldr - M2026SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2026SS1W01-RO-ND.
SWITCH TOGGLE SP3T 6A SLDR LUG - M2027LL4W01-RO
 Order 'switch toggle sp3t 6a sldr lug - M2027LL4W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027LL4W01-RO-ND.
SWITCH TOGGLE SP3T 6A SLDR LUG - M2027SS1W01-RO
 Order 'switch toggle sp3t 6a sldr lug - M2027SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027SS1W01-RO-ND.
SWITCH TOGGLE DPDT MOM 6 AMP - M2028BB1W01
 Order 'switch toggle dpdt mom 6 amp - M2028BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2028BB1W01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE DPDT 6A - M2022S2A2W30 Next: SWITCH TOGGLE DPDT 6A 3PCS - M2022SD3W01