SWITCH TOGGLE DPDT 6A PCB - M2022BB1W03
| Digi-Key Part Number | M2022BB1W03-ND |
1 |
7.70000 |
Extended Price
7.70 |
| Manufacturer Part Number | M2022BB1W03 | |||
| Description | SWITCH TOGGLE DPDT 6A PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2022BB1W03 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 11.506 mm [Typ] |
| Bushing Length | 11.989 mm [Typ] |
| Bushing Thread | M12 |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2022BB1W03 M2022BB1W03 |
M2022BB1W03 Specification Sheet
SWITCH TOGGLE DPDT 6A PCB - M2022BB1W03 (M2022BB1W03-ND)
Related parts:SWITCH TOGGLE DPDT 6A PCB - M2029SS1W03
Order 'switch toggle dpdt 6a pcb - M2029SS1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-ND.
SWITCH TOGGLE DPDT 6A .250 STRPC - M2022LL1W03
Order 'switch toggle dpdt 6a .250 strpc - M2022LL1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL1W03-ND.
SWITCH TOGGLE DPDT 6A STR PC MNT - M2022LL1W03-RO
Order 'switch toggle dpdt 6a str pc mnt - M2022LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL1W03-RO-ND.
SWITCH TOGGLE DPDT 6A SPLASH PRF - M2022LL3G03-RO
Order 'switch toggle dpdt 6a splash prf - M2022LL3G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL3G03-RO-ND.
SWITCH TOGGLE DPDT 6A SPLASH PRF - M2022LL3W01
Order 'switch toggle dpdt 6a splash prf - M2022LL3W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022LL3W01-ND.
SWITCH TOGGLE DPDT 6A STR SOLDER - M2024B2B1W01-RO
Order 'switch toggle dpdt 6a str solder - M2024B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2024B2B1W01-RO-ND.
SWITCH TOGGLE DPDT 6A STR SOLDER - M2028BB1W01-RO
Order 'switch toggle dpdt 6a str solder - M2028BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2028BB1W01-RO-ND.
SWITCH TOGGLE DPDT 6A PC MNT - M2029SS1W03-RO
Order 'switch toggle dpdt 6a pc mnt - M2029SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W03-RO-ND.
SWITCH TOGGLE DPDT 6A STR SLDR - M2044BB1W01-RO
Order 'switch toggle dpdt 6a str sldr - M2044BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2044BB1W01-RO-ND.
SWITCH TOGGLE DPDT 6A PCB - M2022BB1W03
Order 'switch toggle dpdt 6a pcb - M2022BB1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022BB1W03-ND.
SWITCH TOGGLE DPDT .4VA R/A PCB - M2023S2A1G30-RO
Order 'switch toggle dpdt .4va r/a pcb - M2023S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023S2A1G30-RO-ND.
SWITCH TOGGLE DPDT .4VA STR SLDR - M2023SS1G01-RO
Order 'switch toggle dpdt .4va str sldr - M2023SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023SS1G01-RO-ND.
SWITCH TOGGLE SP3T 6A STR SLDR - M2026SS1W01-RO
Order 'switch toggle sp3t 6a str sldr - M2026SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2026SS1W01-RO-ND.
SWITCH TOGGLE SP3T 6A SLDR LUG - M2027LL4W01-RO
Order 'switch toggle sp3t 6a sldr lug - M2027LL4W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027LL4W01-RO-ND.
SWITCH TOGGLE SP3T 6A SLDR LUG - M2027SS1W01-RO
Order 'switch toggle sp3t 6a sldr lug - M2027SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2027SS1W01-RO-ND.
Send this link via E-Mail
Help With This Screen