SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG - Switches
| Digi-Key Part Number | M2019SS1W01-BG-ND |
1 |
6.25000 |
Extended Price
6.25 |
| Manufacturer Part Number | M2019SS1W01-BG | |||
| Description | SW TOGGLE SPDT THR CAP SILV SLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2019SS1W01-BG |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 10.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2019SS1W01 BG M2019SS1W01BG |
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG (M2019SS1W01-BG-ND) - Switches
Related parts Switches :SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG
Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC
Order 'sw toggle spdt thr cap silv sld - M2012B2B3W01-VC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-VC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SD3W01-BB
Order 'sw toggle spdt thr cap silv sld - M2012SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01/C
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01/C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS1W01/C-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01/C-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01/C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS1W01/C-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB-RO
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015K1S1W01-A
Order 'sw toggle spdt thr cap silv sld - M2015K1S1W01-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015K1S1W01-A-ND.
Send this link via E-Mail
Help With This Screen