SW TOGGLE SPDT THR CAP.4VA.250PC - M2018K2A1G03-A-RO
| Digi-Key Part Number | M2018K2A1G03-A-RO-ND |
1 |
7.31000 |
Extended Price
7.31 |
| Manufacturer Part Number | M2018K2A1G03-A-RO | |||
| Description | SW TOGGLE SPDT THR CAP.4VA.250PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2018K2A1G03-A-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 14.200mm |
| Actuator Type | Paddle |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2018K2A1G03 A RO M2018K2A1G03ARO |
M2018K2A1G03-A-RO Specification Sheet
SW TOGGLE SPDT THR CAP.4VA.250PC - M2018K2A1G03-A-RO (M2018K2A1G03-A-RO-ND)
Related parts:SW TOGGLE SPDT THR CAP .4VA PC - M2013SS1G03-BG-RO
Order 'sw toggle spdt thr cap .4va pc - M2013SS1G03-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1G03-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01/C-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01/C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS1W01/C-RO-ND.
SW TOGGLE SPDT THR CAP .4VA PC - M2013SS1G03-BG
Order 'sw toggle spdt thr cap .4va pc - M2013SS1G03-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1G03-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB-RO
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015K1S1W01-A-RO
Order 'sw toggle spdt thr cap silv sld - M2015K1S1W01-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015K1S1W01-A-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015SS1W01-BE-RO
Order 'sw toggle spdt thr cap silv sld - M2015SS1W01-BE-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015SS1W01-BE-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019BB1W01-RE-RO
Order 'sw toggle spdt thr cap silv sld - M2019BB1W01-RE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019BB1W01-RE-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-RO-ND.
SW TOGGLE SP3T THR CAP .4VA PC - M2024CS1G03-C-RO
Order 'sw toggle sp3t thr cap .4va pc - M2024CS1G03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2024CS1G03-C-RO-ND.
SW TOGGLE SPDT THR CAP G/S SLD - M2013K1A1A01-A-RO
Order 'sw toggle spdt thr cap g/s sld - M2013K1A1A01-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013K1A1A01-A-RO-ND.
SW TOGGLE SPST THR CAP SILV SLD - M2011SS1W01-BA-RO
Order 'sw toggle spst thr cap silv sld - M2011SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2011SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC
Order 'sw toggle spdt thr cap silv sld - M2012B2B3W01-VC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-VC-ND.
Send this link via E-Mail
Help With This Screen