SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13 - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13
| Digi-Key Part Number | M2012SS2W13-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS2W13 | |||
| Description | SW TOGGLE SPDT SMOOTH SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13
| Technical/Catalog Information | M2012SS2W13 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS2W13 M2012SS2W13 |
M2012SS2W13 Specification Sheet
SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13 (M2012SS2W13-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13
Order 'sw toggle spdt smooth silver - M2012SS2W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13-RO
Order 'sw toggle spdt smooth silver - M2012SS2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012E2A2W40
Order 'sw toggle spdt smooth silver - M2012E2A2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012E2A2W40-RO
Order 'sw toggle spdt smooth silver - M2012E2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40
Order 'sw toggle spdt smooth silver - M2012S2A2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO
Order 'sw toggle spdt smooth silver - M2012S2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45
Order 'sw toggle spdt smooth silver - M2012S2A2W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W45-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45-RO
Order 'sw toggle spdt smooth silver - M2012S2A2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W45-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13
Order 'sw toggle spdt smooth silver - M2012SA2W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO
Order 'sw toggle spdt smooth silver - M2012SA2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013EA2W45
Order 'sw toggle spdt smooth silver - M2013EA2W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013EA2W45-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013EA2W45-RO
Order 'sw toggle spdt smooth silver - M2013EA2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013EA2W45-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013S2A2W30
Order 'sw toggle spdt smooth silver - M2013S2A2W30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2W30-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013S2A2W30-RO
Order 'sw toggle spdt smooth silver - M2013S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015S2A2W30
Order 'sw toggle spdt smooth silver - M2015S2A2W30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015S2A2W30-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13
Send this link via E-Mail
Help With This Screen
