SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BC-RO
| Digi-Key Part Number | M2012SS2W13-BC-RO-ND |
1 |
5.62000 |
Extended Price
5.62 |
| Manufacturer Part Number | M2012SS2W13-BC-RO | |||
| Description | SW TOGGLE SPDT SMOOTH CAP SILV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS2W13-BC-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 13.50mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS2W13 BC RO M2012SS2W13BCRO |
M2012SS2W13-BC-RO Specification Sheet
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO (M2012SS2W13-BC-RO-ND)
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BC-ROSW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB-RO
Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-RO-ND.
SW TOGGLE DPDT SMOOTH CAP .4VA - M2022SS2G13-BC-RO
Order 'sw toggle dpdt smooth cap .4va - M2022SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022SS2G13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-RO-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30/U-RO
Order 'sw toggle spdt smooth gold/silv - M2012S2A2A30/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2A30/U-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB
Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB-RO
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015SS1W01-BE-RO
Order 'sw toggle spdt thr cap silv sld - M2015SS1W01-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W01-BE-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BC-RO
Send this link via E-Mail
Help With This Screen
