SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BC
| Digi-Key Part Number | M2012SS2W13-BC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS2W13-BC | |||
| Description | SW TOGGLE SPDT SMOOTH CAP SILV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BC
| Technical/Catalog Information | M2012SS2W13-BC |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 13.50mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS2W13 BC M2012SS2W13BC |
M2012SS2W13-BC Specification Sheet
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC (M2012SS2W13-BC-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BCSW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC
Order 'sw toggle spdt thr cap silv sld - M2012B2B3W01-VC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-VC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SD3W01-BB
Order 'sw toggle spdt thr cap silv sld - M2012SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-BC
Send this link via E-Mail
Help With This Screen
