SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-RO
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO - Switches
| Digi-Key Part Number | M2012SS2G13-RO-ND |
1 |
5.12000 |
Extended Price
5.12 |
| Manufacturer Part Number | M2012SS2G13-RO | |||
| Description | SWITCH TOGGLE SPDT VERT PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS2G13-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS2G13 RO M2012SS2G13RO |
M2012SS2G13-RO Specification Sheet
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO (M2012SS2G13-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-ROSPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-RO
Order 'switch toggle spdt vert pc mnt - M2012SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12AB-RO-ND.
SPDT Toggle Switch On-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1W03-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019S2A2G30-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SA2G30-RO
Order 'switch toggle spdt .4va pc 3pcs - M2012SA2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1796-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1800-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2012SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1802-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013ES1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1807-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013S2A2G30-RO
Order 'switch toggle spdt .4va pc tail - M2013S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1810-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2013SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1815-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W03-RO
Order 'switch toggle spdt 6a pc 5pcs - M2013SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1817-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1G01-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18JV-RO
Order 'switch toggle spdt vert w/brcket - B18JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18JV-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc MB2011SS1G45-RO
Order 'switch pb spdt .4va vert pc mnt - MB2011SS1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS1G45-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2012BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1782-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-RO
Send this link via E-Mail
Help With This Screen
