Keywords:





SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO - Switches

SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-BE-RO

Digi-Key Part Number M2012SS2G13-BE-RO-ND
Price Break
1
Unit Price
5.20000
Extended Price
5.20
Manufacturer Part NumberM2012SS2G13-BE-RO
DescriptionSW TOGGLE SPDT SMOOTH CAP GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-BE-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-BE-RO
Technical/Catalog InformationM2012SS2G13-BE-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length13.50mm
Actuator TypeStandard Round with Cap
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012SS2G13 BE RO
M2012SS2G13BERO

M2012SS2G13-BE-RO Specification Sheet

Image of SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO

SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO (M2012SS2G13-BE-RO-ND) - Switches

Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-BE-RO
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB-RO
 Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-RO-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
 Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB
 Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40-RO
 Order 'sw toggle spdt smooth .4va gold - M2012SA2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2G40-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SA2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2013SA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SA2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2013SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2015EA2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2015EA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015EA2G13-RO-ND.

Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS2G13-BE-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE Next: SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO