Keywords:





SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO - Switches

Digi-Key Part Number M2012SS2G13-BC-RO-ND
Price Break
1
Unit Price
6.19000
Extended Price
6.19
Manufacturer Part NumberM2012SS2G13-BC-RO
DescriptionSW TOGGLE SPDT SMOOTH CAP GOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2012SS2G13-BC-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length13.50mm
Actuator TypeStandard Round with Cap
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012SS2G13 BC RO
M2012SS2G13BCRO

M2012SS2G13-BC-RO Specification Sheet

Image of SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO

SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO (M2012SS2G13-BC-RO-ND) - Switches

Related parts Switches :
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE
 Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
 Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB-RO
 Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-RO-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC
 Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB
 Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-ND.
SW TOGGLE DPDT SMOOTH CAP .4VA - M2022SS2G13-BC-RO
 Order 'sw toggle dpdt smooth cap .4va - M2022SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022SS2G13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-RO-ND.

Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC Next: SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO