SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC - Switches
| Digi-Key Part Number | M2012SS2G13-BC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS2G13-BC | |||
| Description | SW TOGGLE SPDT SMOOTH CAP GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2012SS2G13-BC |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 13.50mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS2G13 BC M2012SS2G13BC |
M2012SS2G13-BC Specification Sheet
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC (M2012SS2G13-BC-ND) - Switches
Related parts Switches :SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BC-RO
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2012SS2G13-BE-RO
Order 'sw toggle spdt smooth cap gold - M2012SS2G13-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-BE-RO-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-RO-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB
Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-ND.
SW TOGGLE SPDT SMOOTH CAP GOLD - M2018SS2G13-BB-RO
Order 'sw toggle spdt smooth cap gold - M2018SS2G13-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G13-BB-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30
Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15
Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13
Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40
Order 'sw toggle spdt smooth .4va gold - M2012SA2G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2G40-ND.
Send this link via E-Mail
Help With This Screen
