SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06-RO
| Digi-Key Part Number | M2012SS1W06-RO-ND |
1 |
4.87000 |
Extended Price
4.87 |
| Manufacturer Part Number | M2012SS1W06-RO | |||
| Description | SW TOGGLE SPDT THR SILV .750"WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1W06-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1W06 RO M2012SS1W06RO |
M2012SS1W06-RO Specification Sheet
SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06-RO (M2012SS1W06-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06-ROSW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06-RO
Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06
Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2013SS1W06-RO
Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2018ES1W06-RO
Order 'sw toggle spdt thr silv .750"ww - M2018ES1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1W06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2018SS1W06-RO
Order 'sw toggle spdt thr silv .750"ww - M2018SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012SS1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2015SS1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2013SS1W06
Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2018ES1W06
Order 'sw toggle spdt thr silv .750"ww - M2018ES1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1W06-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2018SS1W06
Order 'sw toggle spdt thr silv .750"ww - M2018SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06
Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-ND.
SW TOGGLE DPDT THR SILV .750"WW - M2022SS1W06-RO
Order 'sw toggle dpdt thr silv .750"ww - M2022SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022SS1W06-RO-ND.
SW TOGGLE 4PDT THR SILV .750"WW - M2042SS1W06-RO
Order 'sw toggle 4pdt thr silv .750"ww - M2042SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2042SS1W06-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06-RO
Send this link via E-Mail
Help With This Screen
