Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06

SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06 - Switches

Digi-Key Part Number M2012SS1W06-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012SS1W06
DescriptionSW TOGGLE SPDT THR SILV .750"WW
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06
Technical/Catalog InformationM2012SS1W06
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length10.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012SS1W06
M2012SS1W06

M2012SS1W06 Specification Sheet

Image of SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06

SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06 (M2012SS1W06-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06
 Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-RO-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W06
 Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018ES1W06
 Order 'sw toggle spdt thr silv .750"ww - M2018ES1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1W06-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018ES1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2018ES1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1W06-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018SS1W06
 Order 'sw toggle spdt thr silv .750"ww - M2018SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W06-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018SS1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2018SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W06-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SS1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SS1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2019ES1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR SILV .250"PC - M2019BB1W03-RO Next: SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06-RO
SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06