Keywords:





SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC - Switches

Digi-Key Part Number M2012SS1W03/UC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012SS1W03/UC
DescriptionSW TOGGLE SPDT THR SILV .250"PC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationM2012SS1W03/UC
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length10.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012SS1W03 UC
M2012SS1W03UC

M2012SS1W03/UC Specification Sheet

Image of SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC

SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC (M2012SS1W03/UC-ND) - Switches

Related parts Switches :
SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC
 Order 'sw toggle spdt thr silv .250"pc - M2012SS1W03/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03/UC-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC-RO
 Order 'sw toggle spdt thr silv .250"pc - M2012SS1W03/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W03/UC-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012B2B1W03
 Order 'sw toggle spdt thr silv .250" pc - M2012B2B1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012B2B1W03-RO
 Order 'sw toggle spdt thr silv .250" pc - M2012B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012BB1W03
 Order 'sw toggle spdt thr silv .250" pc - M2012BB1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012BB1W03-RO
 Order 'sw toggle spdt thr silv .250" pc - M2012BB1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012E2A1W03
 Order 'sw toggle spdt thr silv .250" pc - M2012E2A1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012E2A1W03-RO
 Order 'sw toggle spdt thr silv .250" pc - M2012E2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012S2S1W03
 Order 'sw toggle spdt thr silv .250" pc - M2012S2S1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012S2S1W03-RO
 Order 'sw toggle spdt thr silv .250" pc - M2012S2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2013B2B1W03
 Order 'sw toggle spdt thr silv .250"pc - M2013B2B1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013B2B1W03-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2013B2B1W03-RO
 Order 'sw toggle spdt thr silv .250"pc - M2013B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013B2B1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2013S2S1W03
 Order 'sw toggle spdt thr silv .250"pc - M2013S2S1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2S1W03-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2013S2S1W03-RO
 Order 'sw toggle spdt thr silv .250"pc - M2013S2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2S1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2015B2B1W03
 Order 'sw toggle spdt thr silv .250"pc - M2015B2B1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015B2B1W03-ND.

Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR SILV .250" PC - M2012S2S1W03-RO Next: SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC-RO
SW TOGGLE SPDT THR SILV .250"PC - M2012SS1W03/UC