SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-BA-RO
| Digi-Key Part Number | M2012SS1W01-BA-RO-ND |
1 |
4.54000 |
Extended Price
4.54 |
| Manufacturer Part Number | M2012SS1W01-BA-RO | |||
| Description | SW TOGGLE SPDT THR CAP SILV SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1W01-BA-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 13.50mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1W01 BA RO M2012SS1W01BARO |
M2012SS1W01-BA-RO Specification Sheet
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO (M2012SS1W01-BA-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-BA-ROSW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01/C-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01/C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01/C-RO-ND.
SW TOGGLE SPST THR CAP SILV SLD - M2011SS1W01-BA-RO
Order 'sw toggle spst thr cap silv sld - M2011SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2011SS1W01-BA-RO-ND.
SW TOGGLE DPDT THR CAP SILV SLD - M2022SS1W01-BA-RO
Order 'sw toggle dpdt thr cap silv sld - M2022SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022SS1W01-BA-RO-ND.
SW TOGGLE SP3T THR CAP SILV SLD - M2024SS1G01-BA-RO
Order 'sw toggle sp3t thr cap silv sld - M2024SS1G01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2024SS1G01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB-RO
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015SS1W01-BE-RO
Order 'sw toggle spdt thr cap silv sld - M2015SS1W01-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W01-BE-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG-RO
Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01/C
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01/C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01/C-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015K1S1W01-A-RO
Order 'sw toggle spdt thr cap silv sld - M2015K1S1W01-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015K1S1W01-A-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-BA-RO
Send this link via E-Mail
Help With This Screen
