SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BB-RO
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BB-RO - Switches
| Digi-Key Part Number | M2012SS1G03-BB-RO-ND |
1 |
5.13000 |
Extended Price
5.13 |
| Manufacturer Part Number | M2012SS1G03-BB-RO | |||
| Description | SW TOGGLE SPDT THR CAP.4VA.250PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1G03-BB-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 13.50mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1G03 BB RO M2012SS1G03BBRO |
M2012SS1G03-BB-RO Specification Sheet
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BB-RO (M2012SS1G03-BB-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BB-ROSPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BB-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BB-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BB
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BB-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BC-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BC-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BE-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BE-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BC
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BC-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BE
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018K1A1G03-G-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2018K1A1G03-G-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018K1A1G03-G-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018K2A1G03-A-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2018K2A1G03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018K2A1G03-A-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1G45-RO
Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E4S1G40-RO
Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W03-RO
Order 'sw toggle spdt thr .250" pcb - M2012EA1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA1W03-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A1G30-RO
Order 'sw toggle spdt thr .4va gold - M2012S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3A1G13-RO
Order 'sw toggle spdt thr .4va gold - M2012S3A1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SA1G40-RO
Order 'sw toggle spdt thr .4va gold - M2012SA1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G13-RO
Order 'sw toggle spdt thr .4va gold - M2012SS1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G13-RO-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G03-BB-RO
Send this link via E-Mail
Help With This Screen
