SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BB - Switches
| Digi-Key Part Number | M2012SS1G03-BB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012SS1G03-BB | |||
| Description | SW TOGGLE SPDT THR CAP.4VA.250PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2012SS1G03-BB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 13.50mm |
| Actuator Type | Standard Round with Cap |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012SS1G03 BB M2012SS1G03BB |
M2012SS1G03-BB Specification Sheet
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BB (M2012SS1G03-BB-ND) - Switches
Related parts Switches :SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BB
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BB-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BB-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BB-RO-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BC
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BC-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BC-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BC-RO-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BE
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BE-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2012SS1G03-BE-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2012SS1G03-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BE-RO-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2018K1A1G03-G
Order 'sw toggle spdt thr cap.4va.250pc - M2018K1A1G03-G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018K1A1G03-G-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2018K1A1G03-G-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2018K1A1G03-G-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018K1A1G03-G-RO-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2018K2A1G03-A
Order 'sw toggle spdt thr cap.4va.250pc - M2018K2A1G03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018K2A1G03-A-ND.
SW TOGGLE SPDT THR CAP.4VA.250PC - M2018K2A1G03-A-RO
Order 'sw toggle spdt thr cap.4va.250pc - M2018K2A1G03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018K2A1G03-A-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SD3W01-BB
Order 'sw toggle spdt thr cap silv sld - M2012SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB-RO
Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SD3W01-BB
Order 'sw toggle spdt thr cap silv sld - M2019SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SD3W01-BB-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U
Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-ND.
Send this link via E-Mail
Help With This Screen
