Keywords:





SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO

Digi-Key Part Number M2012SA2W13-RO-ND
Price Break
1
Unit Price
4.59000
Extended Price
4.59
Manufacturer Part NumberM2012SA2W13-RO
DescriptionSW TOGGLE SPDT SMOOTH SILVER
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2012SA2W13-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length10.50mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012SA2W13 RO
M2012SA2W13RO

M2012SA2W13-RO Specification Sheet

Image of SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO

SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO (M2012SA2W13-RO-ND)

Related parts :
SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO
 Order 'sw toggle spdt smooth silver - M2012SA2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012E2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012E2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012S2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45-RO
 Order 'sw toggle spdt smooth silver - M2012S2A2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W45-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13
 Order 'sw toggle spdt smooth silver - M2012SA2W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13-RO
 Order 'sw toggle spdt smooth silver - M2012SS2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013EA2W45-RO
 Order 'sw toggle spdt smooth silver - M2013EA2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013EA2W45-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013S2A2W30-RO
 Order 'sw toggle spdt smooth silver - M2013S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015S2A2W30-RO
 Order 'sw toggle spdt smooth silver - M2015S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015S2A2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015SA2W13-RO
 Order 'sw toggle spdt smooth silver - M2015SA2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015SA2W40-RO
 Order 'sw toggle spdt smooth silver - M2015SA2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2018S3S2W30-RO
 Order 'sw toggle spdt smooth silver - M2018S3S2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018S3S2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2018SS2W13-RO
 Order 'sw toggle spdt smooth silver - M2018SS2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2019SS2W30-RO
 Order 'sw toggle spdt smooth silver - M2019SS2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS2W30-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012BB1W40-RO
 Order 'sw toggle spdt thr silver - M2012BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W40-RO-ND.

Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13 Next: SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13
SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO