Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45-RO

SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO

Digi-Key Part Number M2012SA1W45-RO-ND
Price Break
1
Unit Price
5.13000
Extended Price
5.13
Manufacturer Part NumberM2012SA1W45-RO
DescriptionSW TOGGLE SPDT THR SILVER
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45-RO
Technical/Catalog InformationM2012SA1W45-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length10.500mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012SA1W45 RO
M2012SA1W45RO

M2012SA1W45-RO Specification Sheet

Image of SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO

SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO (M2012SA1W45-RO-ND)

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45-RO
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45-RO
 Order 'sw toggle spdt thr silver - M2012SA1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012BB1W40-RO
 Order 'sw toggle spdt thr silver - M2012BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W40-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1W40-RO
 Order 'sw toggle spdt thr silver - M2012E2S1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W40-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3S2W40-RO
 Order 'sw toggle spdt thr silver - M2012S3S2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W13-RO
 Order 'sw toggle spdt thr silver - M2012SA1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W13-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45
 Order 'sw toggle spdt thr silver - M2012SA1W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W13-RO
 Order 'sw toggle spdt thr silver - M2012SS1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W30-RO
 Order 'sw toggle spdt thr silver - M2012SS1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W30-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W45-RO
 Order 'sw toggle spdt thr silver - M2012SS1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W45-RO-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W40-RO
 Order 'sw toggle spdt thr silver - M2013SS1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W40-RO-ND.
SPDT Toggle Switch On-Mom 6A @ 125VAC NKK Switches of America Inc M2015SS1W25-RO
 Order 'sw toggle spdt thr silver - M2015SS1W25-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W25-RO-ND.
SPDT Toggle Switch On-Mom 6A @ 125VAC NKK Switches of America Inc M2015SS1W30-RO
 Order 'sw toggle spdt thr silver - M2015SS1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W30-RO-ND.
SPDT Toggle Switch On-Mom 6A @ 125VAC NKK Switches of America Inc M2015E2S1W02-RO
 Order 'sw toggle spdt thr silver qc - M2015E2S1W02-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015E2S1W02-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012E2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012E2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012S2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-RO-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W45-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR SILVER - M2012SA1W45 Next: SW TOGGLE SPDT THR SILVER - M2012SS1W13
SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO