Keywords:





SW TOGGLE SPDT THR SILVER - M2012SA1W13 - Switches

SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W13

Digi-Key Part Number M2012SA1W13-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012SA1W13
DescriptionSW TOGGLE SPDT THR SILVER
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W13
Technical/Catalog InformationM2012SA1W13
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length10.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012SA1W13
M2012SA1W13

M2012SA1W13 Specification Sheet

Image of SW TOGGLE SPDT THR SILVER - M2012SA1W13

SW TOGGLE SPDT THR SILVER - M2012SA1W13 (M2012SA1W13-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W13
SW TOGGLE SPDT THR SILVER - M2012SA1W13
 Order 'sw toggle spdt thr silver - M2012SA1W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W13-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W13-RO
 Order 'sw toggle spdt thr silver - M2012SA1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W13-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012BB1W40-RO
 Order 'sw toggle spdt thr silver - M2012BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012E2S1W40
 Order 'sw toggle spdt thr silver - M2012E2S1W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W40-ND.
SW TOGGLE SPDT THR SILVER - M2012E2S1W40-RO
 Order 'sw toggle spdt thr silver - M2012E2S1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012S3S2W40
 Order 'sw toggle spdt thr silver - M2012S3S2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-ND.
SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO
 Order 'sw toggle spdt thr silver - M2012S3S2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W45
 Order 'sw toggle spdt thr silver - M2012SA1W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO
 Order 'sw toggle spdt thr silver - M2012SA1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W13
 Order 'sw toggle spdt thr silver - M2012SS1W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W13-RO
 Order 'sw toggle spdt thr silver - M2012SS1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W30
 Order 'sw toggle spdt thr silver - M2012SS1W30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W30-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W30-RO
 Order 'sw toggle spdt thr silver - M2012SS1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W30-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W45
 Order 'sw toggle spdt thr silver - M2012SS1W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W45-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W45-RO
 Order 'sw toggle spdt thr silver - M2012SS1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W45-RO-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W13
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR SILVER - M2012SA1W13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO Next: SW TOGGLE SPDT THR SILVER - M2012SA1W13-RO
SW TOGGLE SPDT THR SILVER - M2012SA1W13