SW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03-RO - Switches
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SA1G03-RO
| Digi-Key Part Number | M2012SA1G03-RO-ND |
1 |
4.84000 |
Extended Price
4.84 |
| Manufacturer Part Number | M2012SA1G03-RO | |||
| Description | SW TOGGLE SPDT THR .4VA .250"PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SA1G03-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SA1G03 RO M2012SA1G03RO |
M2012SA1G03-RO Specification Sheet
SW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03-RO (M2012SA1G03-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SA1G03-ROSW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03-RO
Order 'sw toggle spdt thr .4va .250"pc - M2012SA1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G03-RO-ND.
SW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03
Order 'sw toggle spdt thr .4va .250"pc - M2012SA1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G03-ND.
SW TOGGLE DPDT THR .4VA .250"PC - M2028SS4G03-RO
Order 'sw toggle dpdt thr .4va .250"pc - M2028SS4G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028SS4G03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012B2B1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012BB1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012BB1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012E2A1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012E2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012S2S1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012S2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2013B2B1W03-RO
Order 'sw toggle spdt thr silv .250"pc - M2013B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013B2B1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2013S2S1W03-RO
Order 'sw toggle spdt thr silv .250"pc - M2013S2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2S1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2015B2B1W03-RO
Order 'sw toggle spdt thr silv .250"pc - M2015B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015B2B1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2019BB1W03-RO
Order 'sw toggle spdt thr silv .250"pc - M2019BB1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019BB1W03-RO-ND.
SW TOGGLE SPDT THR .4VA .250"PC - M2012SD3G03
Order 'sw toggle spdt thr .4va .250"pc - M2012SD3G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3G03-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2018E2S1W03-RO
Order 'sw toggle spdt thr silv .250"pc - M2018E2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018E2S1W03-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-RO-ND.
SW TOGGLE DPDT THR .4VA .250"PC - M2028SS4G03
Order 'sw toggle dpdt thr .4va .250"pc - M2028SS4G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028SS4G03-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SA1G03-RO
Send this link via E-Mail
Help With This Screen
