Keywords:





SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO

SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3S2W40-RO

Digi-Key Part Number M2012S3S2W40-RO-ND
Price Break
1
Unit Price
5.12000
Extended Price
5.12
Manufacturer Part NumberM2012S3S2W40-RO
DescriptionSW TOGGLE SPDT THR SILVER
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3S2W40-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3S2W40-RO
Technical/Catalog InformationM2012S3S2W40-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length6.50mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012S3S2W40 RO
M2012S3S2W40RO

M2012S3S2W40-RO Specification Sheet

Image of SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO

SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO (M2012S3S2W40-RO-ND)

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3S2W40-RO
SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO
 Order 'sw toggle spdt thr silver - M2012S3S2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012BB1W40-RO
 Order 'sw toggle spdt thr silver - M2012BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012E2S1W40-RO
 Order 'sw toggle spdt thr silver - M2012E2S1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012S3S2W40
 Order 'sw toggle spdt thr silver - M2012S3S2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W13-RO
 Order 'sw toggle spdt thr silver - M2012SA1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W13-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO
 Order 'sw toggle spdt thr silver - M2012SA1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W13-RO
 Order 'sw toggle spdt thr silver - M2012SS1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W30-RO
 Order 'sw toggle spdt thr silver - M2012SS1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W30-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W45-RO
 Order 'sw toggle spdt thr silver - M2012SS1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W45-RO-ND.
SW TOGGLE SPDT THR SILVER - M2013SS1W40-RO
 Order 'sw toggle spdt thr silver - M2013SS1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2015SS1W25-RO
 Order 'sw toggle spdt thr silver - M2015SS1W25-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W25-RO-ND.
SW TOGGLE SPDT THR SILVER - M2015SS1W30-RO
 Order 'sw toggle spdt thr silver - M2015SS1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W30-RO-ND.
SW TOGGLE SPDT THR SILVER QC - M2015E2S1W02-RO
 Order 'sw toggle spdt thr silver qc - M2015E2S1W02-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015E2S1W02-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012E2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012E2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012S2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-RO-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3S2W40-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR SILVER - M2012S3S2W40 Next: SW TOGGLE SPDT THR SILVER - M2012SA1W13
SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO