Keywords:





SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06-RO

SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO - Switches

Digi-Key Part Number M2012S3S1G06-RO-ND
Price Break
1
Unit Price
5.29000
Extended Price
5.29
Manufacturer Part NumberM2012S3S1G06-RO
DescriptionSW TOGGLE SPDT THR .4VA .175"WW
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06-RO
Technical/Catalog InformationM2012S3S1G06-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length6.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StyleWire Wrap
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012S3S1G06 RO
M2012S3S1G06RO

M2012S3S1G06-RO Specification Sheet

Image of SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO

SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO (M2012S3S1G06-RO-ND) - Switches

Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06-RO
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06-RO
 Order 'sw toggle spdt thr .4va .175"ww - M2012S3S1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S1G06-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06
 Order 'sw toggle spdt thr .4va .175"ww - M2012S3S1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S1G06-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2019ES1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012ES1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SS1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SS1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2019ES1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2023SS1G06-RO
 Order 'sw toggle dpdt thr .4va .750"ww - M2023SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023SS1G06-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A1G40/UC-RO
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G40/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G40/UC-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012SA1G03-RO
 Order 'sw toggle spdt thr .4va .250"pc - M2012SA1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G03-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-RO-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013SS1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2015SA1G01-RO
 Order 'sw toggle spdt thr .4va sld lug - M2015SA1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA1G01-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018ES1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2018ES1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G40-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018ES1W06-RO
 Order 'sw toggle spdt thr silv .750"ww - M2018ES1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1W06-RO-ND.

Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06 Next: SW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03
SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO