Keywords:





SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06 - Switches

SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06

Digi-Key Part Number M2012S3S1G06-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012S3S1G06
DescriptionSW TOGGLE SPDT THR .4VA .175"WW
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06
Technical/Catalog InformationM2012S3S1G06
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length6.50mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StyleWire Wrap
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012S3S1G06
M2012S3S1G06

M2012S3S1G06 Specification Sheet

Image of SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06

SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06 (M2012S3S1G06-ND) - Switches

Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06
SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06
 Order 'sw toggle spdt thr .4va .175"ww - M2012S3S1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S1G06-ND.
SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO
 Order 'sw toggle spdt thr .4va .175"ww - M2012S3S1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012SS1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012SS1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2015SS1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2015SS1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06
 Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06-RO
 Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U
 Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U-RO
 Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45
 Order 'sw toggle spdt thr .4va gold - M2012E2S1G45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO
 Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.

Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S3S1G06
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR .250" PCB - M2012EA1W03-RO Next: SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO
SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06