Keywords:





SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO - Switches

Digi-Key Part Number M2012S3A2G13-RO-ND
Price Break
1
Unit Price
5.12000
Extended Price
5.12
Manufacturer Part NumberM2012S3A2G13-RO
DescriptionSW TOGGLE SPDT SMOOTH .4VA GOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2012S3A2G13-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length6.50mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012S3A2G13 RO
M2012S3A2G13RO

M2012S3A2G13-RO Specification Sheet

Image of SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO

SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO (M2012S3A2G13-RO-ND) - Switches

Related parts Switches :
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40-RO
 Order 'sw toggle spdt smooth .4va gold - M2012SA2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2G40-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SA2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2013SA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SA2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2013SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2015EA2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2015EA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015EA2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2018SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2018SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO
 Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30-RO
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-ND.

Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13 Next: SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO