SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO - Switches
| Digi-Key Part Number | M2012S2S1G01-RO-ND |
1 |
4.76000 |
Extended Price
4.76 |
| Manufacturer Part Number | M2012S2S1G01-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA SLDR MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2S1G01-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 5.080mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2S1G01 RO M2012S2S1G01RO |
M2012S2S1G01-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO (M2012S2S1G01-RO-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT .4VA SLDR MNT - M2018S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2018S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2019LL1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2019LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019LL1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE 4PDT .4VA SLDR MNT - M2042ES1G01-RO
Order 'switch toggle 4pdt .4va sldr mnt - M2042ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2042ES1G01-RO-ND.
SWITCH TOGGLE 4PDT .4VA SLDR MNT - M2043ES1G01-RO
Order 'switch toggle 4pdt .4va sldr mnt - M2043ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2043ES1G01-RO-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO
Order 'switch toggle spdt vert pc mnt - M2012SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G13-RO-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1W03-RO-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2019LL1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2019LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019LL1W01-RO-ND.
SWITCH TOGGLE SP3T .4VA SLDR LUG - M2027SS1G01-RO
Order 'switch toggle sp3t .4va sldr lug - M2027SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2027SS1G01-RO-ND.
SWITCH TOGGLE 4PDT 6A SLDR MNT - M2043ES1W01-RO
Order 'switch toggle 4pdt 6a sldr mnt - M2043ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2043ES1W01-RO-ND.
SWITCH TOGGLE SPDT .4VA STR SLDR - M2012SS1G40-RO
Order 'switch toggle spdt .4va str sldr - M2012SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G40-RO-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc (VA). Digi-Key part number 360-1773-6-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T13AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T13AH-R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc (VA). Digi-Key part number 360-1775-6-ND.
SWITCH TOGGLE SPDT .4VA - M2013S2A2G13
Order 'switch toggle spdt .4va - M2013S2A2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2G13-ND.
Send this link via E-Mail
Help With This Screen
