Keywords:





SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03

Digi-Key Part Number M2012S2D3G03-ND
Price Break
1
Unit Price
5.67000
Extended Price
5.67
Manufacturer Part NumberM2012S2D3G03
DescriptionSW TOGGLE SPDT THR .4VA GOLD PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2012S2D3G03
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length5.080mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012S2D3G03
M2012S2D3G03

M2012S2D3G03 Specification Sheet

Image of SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03

SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03 (M2012S2D3G03-ND)

Related parts :
SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03
 Order 'sw toggle spdt thr .4va gold pcb - M2012S2D3G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D3G03-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U
 Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U-RO
 Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45
 Order 'sw toggle spdt thr .4va gold - M2012E2S1G45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO
 Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30-RO
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G40/UC
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G40/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G40/UC-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G40/UC-RO
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G40/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G40/UC-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S3A1G13
 Order 'sw toggle spdt thr .4va gold - M2012S3A1G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S3A1G13-RO
 Order 'sw toggle spdt thr .4va gold - M2012S3A1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SA1G40
 Order 'sw toggle spdt thr .4va gold - M2012SA1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SA1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2012SA1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SS1G13
 Order 'sw toggle spdt thr .4va gold - M2012SS1G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G13-ND.

Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR .4VA GOLD - M2019S2A1G13-RO Next: SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U
SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03