Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45

SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45 - Switches

Digi-Key Part Number M2012S2A2W45-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012S2A2W45
DescriptionSW TOGGLE SPDT SMOOTH SILVER
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45
Technical/Catalog InformationM2012S2A2W45
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length5.08mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012S2A2W45
M2012S2A2W45

M2012S2A2W45 Specification Sheet

Image of SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45

SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45 (M2012S2A2W45-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45
 Order 'sw toggle spdt smooth silver - M2012S2A2W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W45-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45-RO
 Order 'sw toggle spdt smooth silver - M2012S2A2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W45-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012E2A2W40
 Order 'sw toggle spdt smooth silver - M2012E2A2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012E2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012E2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W40
 Order 'sw toggle spdt smooth silver - M2012S2A2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W40-RO
 Order 'sw toggle spdt smooth silver - M2012S2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA2W13
 Order 'sw toggle spdt smooth silver - M2012SA2W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA2W13-RO
 Order 'sw toggle spdt smooth silver - M2012SA2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13
 Order 'sw toggle spdt smooth silver - M2012SS2W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS2W13-RO
 Order 'sw toggle spdt smooth silver - M2012SS2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-RO-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013EA2W45
 Order 'sw toggle spdt smooth silver - M2013EA2W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013EA2W45-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013EA2W45-RO
 Order 'sw toggle spdt smooth silver - M2013EA2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013EA2W45-RO-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013S2A2W30
 Order 'sw toggle spdt smooth silver - M2013S2A2W30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2W30-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC NKK Switches of America Inc M2013S2A2W30-RO
 Order 'sw toggle spdt smooth silver - M2013S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2W30-RO-ND.
SPDT Toggle Switch On-Mom 6A @ 125VAC NKK Switches of America Inc M2015S2A2W30
 Order 'sw toggle spdt smooth silver - M2015S2A2W30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015S2A2W30-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W45
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO Next: SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45-RO
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45