SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W40-RO
| Digi-Key Part Number | M2012S2A2W40-RO-ND |
1 |
5.12000 |
Extended Price
5.12 |
| Manufacturer Part Number | M2012S2A2W40-RO | |||
| Description | SW TOGGLE SPDT SMOOTH SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2A2W40-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.08mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2A2W40 RO M2012S2A2W40RO |
M2012S2A2W40-RO Specification Sheet
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO (M2012S2A2W40-RO-ND)
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W40-ROSW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40-RO
Order 'sw toggle spdt smooth silver - M2012S2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012E2A2W40-RO
Order 'sw toggle spdt smooth silver - M2012E2A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W40
Order 'sw toggle spdt smooth silver - M2012S2A2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W40-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012S2A2W45-RO
Order 'sw toggle spdt smooth silver - M2012S2A2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W45-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SA2W13-RO
Order 'sw toggle spdt smooth silver - M2012SA2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2012SS2W13-RO
Order 'sw toggle spdt smooth silver - M2012SS2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013EA2W45-RO
Order 'sw toggle spdt smooth silver - M2013EA2W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013EA2W45-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2013S2A2W30-RO
Order 'sw toggle spdt smooth silver - M2013S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013S2A2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015S2A2W30-RO
Order 'sw toggle spdt smooth silver - M2015S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015S2A2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015SA2W13-RO
Order 'sw toggle spdt smooth silver - M2015SA2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2015SA2W40-RO
Order 'sw toggle spdt smooth silver - M2015SA2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA2W40-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2018S3S2W30-RO
Order 'sw toggle spdt smooth silver - M2018S3S2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018S3S2W30-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2018SS2W13-RO
Order 'sw toggle spdt smooth silver - M2018SS2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2W13-RO-ND.
SW TOGGLE SPDT SMOOTH SILVER - M2019SS2W30-RO
Order 'sw toggle spdt smooth silver - M2019SS2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS2W30-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012BB1W40-RO
Order 'sw toggle spdt thr silver - M2012BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W40-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W40-RO
Send this link via E-Mail
Help With This Screen
