SW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2A30-RO
| Digi-Key Part Number | M2012S2A2A30-RO-ND |
1 |
5.67000 |
Extended Price
5.67 |
| Manufacturer Part Number | M2012S2A2A30-RO | |||
| Description | SW TOGGLE SPDT SMOOTH GOLD/SILV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012S2A2A30-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.08mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012S2A2A30 RO M2012S2A2A30RO |
M2012S2A2A30-RO Specification Sheet
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30-RO (M2012S2A2A30-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2A30-ROSW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30-RO
Order 'sw toggle spdt smooth gold/silv - M2012S2A2A30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2A30-RO-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30/U-RO
Order 'sw toggle spdt smooth gold/silv - M2012S2A2A30/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2A30/U-RO-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30
Order 'sw toggle spdt smooth gold/silv - M2012S2A2A30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2A30-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2012S2A2A30/U
Order 'sw toggle spdt smooth gold/silv - M2012S2A2A30/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2A30/U-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2015SA2A40-RO
Order 'sw toggle spdt smooth gold/silv - M2015SA2A40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA2A40-RO-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2019EA2A13-RO
Order 'sw toggle spdt smooth gold/silv - M2019EA2A13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019EA2A13-RO-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2015SA2A40
Order 'sw toggle spdt smooth gold/silv - M2015SA2A40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SA2A40-ND.
SW TOGGLE SPDT SMOOTH GOLD/SILV - M2019EA2A13
Order 'sw toggle spdt smooth gold/silv - M2019EA2A13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019EA2A13-ND.
SW TOGGLE SPDT SMOOTH CAP SILV - M2012SS2W13-BC-RO
Order 'sw toggle spdt smooth cap silv - M2012SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13-BC-RO-ND.
SW TOGGLE SPDT THR GOLD/SILVER - M2015SS2A13-RO
Order 'sw toggle spdt thr gold/silver - M2015SS2A13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS2A13-RO-ND.
SW TOGGLE SPDT SMOOTH SLV.250"PC - M2019E2A1W03-RO
Order 'sw toggle spdt smooth slv.250"pc - M2019E2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019E2A1W03-RO-ND.
SW TOGGLE SPDT .300" GOLD PC - M2T12S4A5G13-RO
Order 'sw toggle spdt .300" gold pc - M2T12S4A5G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T12S4A5G13-RO-ND.
SW TOGGLE SPDT .500" GOLD PCB - M2T12SA5G13-RO
Order 'sw toggle spdt .500" gold pcb - M2T12SA5G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T12SA5G13-RO-ND.
SW TOGGLE SPDT .300" GOLD PC - M2T15S4A5G13-RO
Order 'sw toggle spdt .300" gold pc - M2T15S4A5G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T15S4A5G13-RO-ND.
SW TOGGLE SPDT .500" GOLD PC - M2T19SA5W03-RO
Order 'sw toggle spdt .500" gold pc - M2T19SA5W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T19SA5W03-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2A30-RO
Send this link via E-Mail
Help With This Screen
