Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01

SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01 - Switches

Digi-Key Part Number M2012Q2S1W01-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012Q2S1W01
DescriptionSW TOGGLE SPDT THR SILV SLD LUG
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01
Technical/Catalog InformationM2012Q2S1W01
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length16.26mm
Actuator TypeStandard Round
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StyleSolder Lug
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012Q2S1W01
M2012Q2S1W01

M2012Q2S1W01 Specification Sheet

Image of SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01

SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01 (M2012Q2S1W01-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01
 Order 'sw toggle spdt thr silv sld lug - M2012Q2S1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012Q2S1W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01-RO
 Order 'sw toggle spdt thr silv sld lug - M2012Q2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012Q2S1W01-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01
 Order 'sw toggle spdt thr silv sld lug - M2012B2B3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012BB3W01
 Order 'sw toggle spdt thr silv sld lug - M2012BB3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB3W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012E2S1W01
 Order 'sw toggle spdt thr silv sld lug - M2012E2S1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012E2S1W01-RO
 Order 'sw toggle spdt thr silv sld lug - M2012E2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W01-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01/U
 Order 'sw toggle spdt thr silv sld lug - M2012ES1W01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/U-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01/U-RO
 Order 'sw toggle spdt thr silv sld lug - M2012ES1W01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/U-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2D1W01/UC
 Order 'sw toggle spdt thr silv sld lug - M2012S2D1W01/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D1W01/UC-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2D1W01/UC-RO
 Order 'sw toggle spdt thr silv sld lug - M2012S2D1W01/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D1W01/UC-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2D3W01
 Order 'sw toggle spdt thr silv sld lug - M2012S2D3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D3W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3A1W01
 Order 'sw toggle spdt thr silv sld lug - M2012S3A1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S3A1W01-RO
 Order 'sw toggle spdt thr silv sld lug - M2012S3A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1W01-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W01
 Order 'sw toggle spdt thr silv sld lug - M2012SA1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W01-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SA1W01-RO
 Order 'sw toggle spdt thr silv sld lug - M2012SA1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W01-RO-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012Q2S1W01
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR SILV SLD LUG - M2012ES1W01/U-RO Next: SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01-RO
SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01