SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03-RO - Switches
| Digi-Key Part Number | M2012LL1W03-RO-ND |
1 |
6.55000 |
Extended Price
6.55 |
| Manufacturer Part Number | M2012LL1W03-RO | |||
| Description | SW TOGGLE SPDT LOCK THR .250"PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012LL1W03-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 16.50mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012LL1W03 RO M2012LL1W03RO |
M2012LL1W03-RO Specification Sheet
SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03-RO (M2012LL1W03-RO-ND) - Switches
Related parts Switches :SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03-RO
Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-RO-ND.
SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03
Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C-RO
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03-RO
Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-RO-ND.
SW TOGGLE SPDT LOCK THR .250"PC - M2013LL1W03-RO
Order 'sw toggle spdt lock thr .250"pc - M2013LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013LL1W03-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03
Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-ND.
SW TOGGLE SPDT LOCK THR .250"PC - M2013LL1W03
Order 'sw toggle spdt lock thr .250"pc - M2013LL1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013LL1W03-ND.
SW TOGGLE SPDT LOCK THR .250 PC - M2012LL1G03-C
Order 'sw toggle spdt lock thr .250 pc - M2012LL1G03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-C-ND.
SW TOGGLE SPDT LOCK THR .4VA WW - M2012LL1G05-RO
Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-RO-ND.
SW TOGGLE SPDT BAT THR .250 PC - M2012SA1W03-RO
Order 'sw toggle spdt bat thr .250 pc - M2012SA1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W03-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA WW - M2012LL1G05
Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-ND.
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40
Order 'sw toggle spdt lock thr .4va - M2012LL1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G40-ND.
Send this link via E-Mail
Help With This Screen
