Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO

SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO - Switches

Digi-Key Part Number M2012LL1W03-A-RO-ND
Price Break
1
Unit Price
7.50000
Extended Price
7.50
Manufacturer Part NumberM2012LL1W03-A-RO
DescriptionSW TOGGLE SPDT LOCK THR CAP PCB
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO
Technical/Catalog InformationM2012LL1W03-A-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length16.50mm
Actuator TypeLocking Lever
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012LL1W03 A RO
M2012LL1W03ARO

M2012LL1W03-A-RO Specification Sheet

Image of SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO

SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO (M2012LL1W03-A-RO-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-C-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-C
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-RO
 Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H-RO
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03
 Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G03-RO
 Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12EB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12JH-JA-RO
 Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13AB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13EB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13EB-GB-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A15EB-GA-RO
 Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A15EB-GA-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13KB-AA-RO
 Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13KB-AA-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18JV1-JA-RO
 Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18JV1-JA-RO-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A Next: SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO