Keywords:





SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A - Switches

SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A

Digi-Key Part Number M2012LL1W03-A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012LL1W03-A
DescriptionSW TOGGLE SPDT LOCK THR CAP PCB
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A
Technical/Catalog InformationM2012LL1W03-A
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length16.50mm
Actuator TypeLocking Lever
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012LL1W03 A
M2012LL1W03A

M2012LL1W03-A Specification Sheet

Image of SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A

SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A (M2012LL1W03-A-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03
 Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-ND.
SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03-RO
 Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03
 Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03-RO
 Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-RO-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB
 Order 'sw toggle spdt str brkt cap pcb - A12EB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
 Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
 Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB
 Order 'sw toggle spdt str brkt cap pcb - A13AB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT LOCK THR .4VA WW - M2012LL1G05-RO Next: SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A