SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H-RO
| Digi-Key Part Number | M2012LL1W01-H-RO-ND |
1 |
7.35000 |
Extended Price
7.35 |
| Manufacturer Part Number | M2012LL1W01-H-RO | |||
| Description | SW TOGGLE SPDT LOCK THR CAP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012LL1W01-H-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 16.50mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012LL1W01 H RO M2012LL1W01HRO |
M2012LL1W01-H-RO Specification Sheet
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO (M2012LL1W01-H-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H-ROSW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO
Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H
Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C-RO
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SW TOGGLE DP3T LOCK THR CAP SLD - M2044LL1W01-C-RO
Order 'sw toggle dp3t lock thr cap sld - M2044LL1W01-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044LL1W01-C-RO-ND.
SW TOGGLE SPDT 6A BLK CAP SLD - M2012SS1W01-CA-RO
Order 'sw toggle spdt 6a blk cap sld - M2012SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CA-RO-ND.
SW TOGGLE SPDT BAT THR SLV SLD - M2013SS1W01-BA-RO
Order 'sw toggle spdt bat thr slv sld - M2013SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BA-RO-ND.
SW TOGGLE SPDT BAT THR SLV SLD - M2018SS4W01-CA-RO
Order 'sw toggle spdt bat thr slv sld - M2018SS4W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS4W01-CA-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-ND.
SW TOGGLE SPDT BAT THR SLV SLD - M2018SS1W01/328-RO
Order 'sw toggle spdt bat thr slv sld - M2018SS1W01/328-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W01/328-RO-ND.
SW TOGGLE SPDT BAT THR GOLD SLD - M2019SS1G01/214-RO
Order 'sw toggle spdt bat thr gold sld - M2019SS1G01/214-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1G01/214-RO-ND.
SW TOGGLE DPDT LCK THR CAP SLD - M2022LL1W01-A-RO
Order 'sw toggle dpdt lck thr cap sld - M2022LL1W01-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022LL1W01-A-RO-ND.
SW PB SPDT .350"THR GOLD SLD LUG - MB2411S1G01-RO
Order 'sw pb spdt .350"thr gold sld lug - MB2411S1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411S1G01-RO-ND.
SW TOGGLE DP3T LOCK THR CAP SLD - M2044LL1W01-C
Order 'sw toggle dp3t lock thr cap sld - M2044LL1W01-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044LL1W01-C-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H-RO
Send this link via E-Mail
Help With This Screen
