Keywords:





SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H

SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H

Digi-Key Part Number M2012LL1W01-H-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012LL1W01-H
DescriptionSW TOGGLE SPDT LOCK THR CAP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H
Technical/Catalog InformationM2012LL1W01-H
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length16.50mm
Actuator TypeLocking Lever
Bushing Thread1/4-40
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012LL1W01 H
M2012LL1W01H

M2012LL1W01-H Specification Sheet

Image of SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H

SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H (M2012LL1W01-H-ND)

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SW TOGGLE DP3T LOCK THR CAP SLD - M2044LL1W01-C
 Order 'sw toggle dp3t lock thr cap sld - M2044LL1W01-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044LL1W01-C-ND.
SW TOGGLE DP3T LOCK THR CAP SLD - M2044LL1W01-C-RO
 Order 'sw toggle dp3t lock thr cap sld - M2044LL1W01-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044LL1W01-C-RO-ND.
SW TOGGLE SPDT LOCK THR G/S SLD - M2012LL3A01
 Order 'sw toggle spdt lock thr g/s sld - M2012LL3A01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL3A01-ND.
SW TOGGLE SPDT LOCK THR SLD LUG - M2012LL3W01
 Order 'sw toggle spdt lock thr sld lug - M2012LL3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL3W01-ND.
SW TOGGLE SPDT LOCK THR SLD LUG - M2012LL3W01-C
 Order 'sw toggle spdt lock thr sld lug - M2012LL3W01-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL3W01-C-ND.
SW TOGGLE SPDT 3A BK CAP SLD - E2012-BA
 Order 'sw toggle spdt 3a bk cap sld - E2012-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-BA-ND.
SW TOGGLE SPDT 3A RED CAP SLD - E2012-BC
 Order 'sw toggle spdt 3a red cap sld - E2012-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-BC-ND.
SW TOGGLE SPDT 3A BLUE CAP SLD - E2012-BG
 Order 'sw toggle spdt 3a blue cap sld - E2012-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-BG-ND.
SW TOGGLE SPDT 3A BK CAP SLD - E2012-CA
 Order 'sw toggle spdt 3a bk cap sld - E2012-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-CA-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C-RO Next: SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H