SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40-RO
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40-RO - Switches
| Digi-Key Part Number | M2012LL1G40-RO-ND |
1 |
7.90000 |
Extended Price
7.90 |
| Manufacturer Part Number | M2012LL1G40-RO | |||
| Description | SW TOGGLE SPDT LOCK THR .4VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012LL1G40-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 16.50mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012LL1G40 RO M2012LL1G40RO |
M2012LL1G40-RO Specification Sheet
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40-RO (M2012LL1G40-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40-ROSPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40-RO
Order 'sw toggle spdt lock thr .4va - M2012LL1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G40-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40
Order 'sw toggle spdt lock thr .4va - M2012LL1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G40-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G45-RO
Order 'sw toggle spdt lock thr .4va - M2012LL1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G45-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G03-RO
Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G05-RO
Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013LL2G30-RO
Order 'sw toggle spdt lock smooth .4va - M2013LL2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013LL2G30-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G03
Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G05
Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G45
Order 'sw toggle spdt lock thr .4va - M2012LL1G45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G45-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W01-H-RO
Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-A-RO
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-C-RO
Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL1W03-RO
Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2013LL1W03-RO
Order 'sw toggle spdt lock thr .250"pc - M2013LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013LL1W03-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012LL2W30-RO
Order 'sw toggle spdt lock smooth silv - M2012LL2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL2W30-RO-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40-RO
Send this link via E-Mail
Help With This Screen
