Keywords:





SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40 - Switches

SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40

Digi-Key Part Number M2012LL1G40-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012LL1G40
DescriptionSW TOGGLE SPDT LOCK THR .4VA
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40
Technical/Catalog InformationM2012LL1G40
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length16.50mm
Actuator TypeLocking Lever
Bushing Thread1/4-40
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012LL1G40
M2012LL1G40


Image of SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40

SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40 (M2012LL1G40-ND) - Switches

Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40
 Order 'sw toggle spdt lock thr .4va - M2012LL1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G40-ND.
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40-RO
 Order 'sw toggle spdt lock thr .4va - M2012LL1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G40-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03
 Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03-RO
 Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA WW - M2012LL1G05
 Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-ND.
SW TOGGLE SPDT LOCK THR .4VA WW - M2012LL1G05-RO
 Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G45
 Order 'sw toggle spdt lock thr .4va - M2012LL1G45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G45-ND.
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G45-RO
 Order 'sw toggle spdt lock thr .4va - M2012LL1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G45-RO-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-ND.
SW TOGGLE SPDT LOCK THR CAP SLD - M2012LL1W01-H-RO
 Order 'sw toggle spdt lock thr cap sld - M2012LL1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W01-H-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-A-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-A-RO-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-ND.
SW TOGGLE SPDT LOCK THR CAP PCB - M2012LL1W03-C-RO
 Order 'sw toggle spdt lock thr cap pcb - M2012LL1W03-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-C-RO-ND.
SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03
 Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-ND.

Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012LL1G40
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03-RO Next: SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40-RO
SW TOGGLE SPDT LOCK THR .4VA - M2012LL1G40