SW TOGGLE SPDT THR THR CAP SLD - M2012K1S1W01-A-RO - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012K1S1W01-A-RO
| Digi-Key Part Number | M2012K1S1W01-A-RO-ND |
1 |
5.29000 |
Extended Price
5.29 |
| Manufacturer Part Number | M2012K1S1W01-A-RO | |||
| Description | SW TOGGLE SPDT THR THR CAP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012K1S1W01-A-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 9.40mm |
| Actuator Type | Snap On Paddle |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012K1S1W01 A RO M2012K1S1W01ARO |
M2012K1S1W01-A-RO Specification Sheet
SW TOGGLE SPDT THR THR CAP SLD - M2012K1S1W01-A-RO (M2012K1S1W01-A-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012K1S1W01-A-ROSW TOGGLE SPDT THR THR CAP SLD - M2012K1S1W01-A-RO
Order 'sw toggle spdt thr thr cap sld - M2012K1S1W01-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012K1S1W01-A-RO-ND.
SW TOGGLE SPDT 6A BLK CAP SLD - M2012SS1W01-CA-RO
Order 'sw toggle spdt 6a blk cap sld - M2012SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CA-RO-ND.
SW PB SPDT SQUARE WHITE CAP SLD - YB15WSKG01-BB-RO
Order 'sw pb spdt square white cap sld - YB15WSKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WSKG01-BB-RO-ND.
SW PB SPDT RND WHITE CAP SLD - YB16MKG01-BB-RO
Order 'sw pb spdt rnd white cap sld - YB16MKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB16MKG01-BB-RO-ND.
SW PB SPDT RECT WHITE CAP SLD - YB16NKG01-BB-RO
Order 'sw pb spdt rect white cap sld - YB16NKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB16NKG01-BB-RO-ND.
SW PB SPDT ROUND WHITE CAP SLD - YB16WCKG01-BB-RO
Order 'sw pb spdt round white cap sld - YB16WCKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB16WCKG01-BB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA-RO
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A15EB-GA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13KB-AA-RO-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18JV1-JA-RO
Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18JV1-JA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB1-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB-BH-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB-BH-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012K1S1W01-A-RO
Send this link via E-Mail
Help With This Screen
