Keywords:





SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO

SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO - Switches

Digi-Key Part Number M2012ES2W40-RO-ND
Price Break
1
Unit Price
5.93000
Extended Price
5.93
Manufacturer Part NumberM2012ES2W40-RO
DescriptionSWITCH TOGGLE SPDT 3A RT ANGLE
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO
Technical/Catalog InformationM2012ES2W40-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length11.40mm
Actuator TypeFlatted
Bushing ThreadUnthreaded
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012ES2W40 RO
M2012ES2W40RO

M2012ES2W40-RO Specification Sheet

Image of SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO

SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO (M2012ES2W40-RO-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO
 Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES2W40-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AH-RO
 Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1768-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W30-RO
 Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W30-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018ES1G30-RO
 Order 'switch toggle spdt mom rt angle - M2018ES1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G30-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411A2W30-RO
 Order 'switch pb spdt mom 3a rt ang - MB2411A2W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2147-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411A2W40-RO
 Order 'switch pb spdt 3a rt ang vert - MB2411A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2149-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH-RO
 Order 'sw toggle spdt mom rt angle pc - G15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AH-RO
 Order 'sw toggle spdt mom rt angle pc - G18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13SA5G40-RO
 Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T13SA5G40-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411A2W40-FA-RO
 Order 'switch pb spdt 3a rt ang vert - MB2411A2W40-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411A2W40-FA-RO-ND.
SPDT Keylock Switch 3A @ 125VAC NKK Switches of America Inc SK12AG30-RO
 Order 'switch keylock spdt .4va rt ang - SK12AG30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SK12AG30-RO-ND.
SPDT Keylock Switch 3A @ 125VAC NKK Switches of America Inc SK12BG30-RO
 Order 'switch keylock spdt .4va rt ang - SK12BG30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SK12BG30-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JH
 Order 'switch toggle spdt .4va rt angle - B12JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1018-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JH
 Order 'switch toggle spdt .4va rt angle - B13JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1019-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018ES1G30
 Order 'switch toggle spdt mom rt angle - M2018ES1G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G30-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO
Send this link via E-Mail
Help With This Screen

SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TOGGLE SPDT 3A R/A - 200MSP5T2B1M6QEH Next: SWITCH TOGGLE SPDT 3A SD LUG - 200MSP1T2B1M1QE
SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO