SWITCH TOGGLE SPDT 3A RT ANG - M2012ES2W40
| Digi-Key Part Number | M2012ES2W40-ND |
1 |
5.42000 |
Extended Price
5.42 |
| Manufacturer Part Number | M2012ES2W40 | |||
| Description | SWITCH TOGGLE SPDT 3A RT ANG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2012ES2W40 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 30VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Flatted |
| Actuator Length | 11.400 mm [Typ] |
| Bushing Length | 8.900 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012ES2W40 M2012ES2W40 |
M2012ES2W40 Specification Sheet
SWITCH TOGGLE SPDT 3A RT ANG - M2012ES2W40 (M2012ES2W40-ND)
Related parts:SWITCH TOGGLE SPDT 3A RT ANG - M2012ES2W40
Order 'switch toggle spdt 3a rt ang - M2012ES2W40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-ND.
SWITCH TOGGLE SPDT 6A RT ANG - M2018SS1G40
Order 'switch toggle spdt 6a rt ang - M2018SS1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1G40-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2018SS1G40-RO
Order 'switch toggle spdt 6a rt ang pc - M2018SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018SS1G40-RO-ND.
SWITCH TOGGLE SPDT MOM RT ANGLE - M2018ES1G30
Order 'switch toggle spdt mom rt angle - M2018ES1G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G30-ND.
SWITCH TOGGLE SPDT MOM RT ANGLE - M2018ES1G30-RO
Order 'switch toggle spdt mom rt angle - M2018ES1G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018ES1G30-RO-ND.
SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO
Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-RO-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W30-RO
Order 'switch toggle spdt 6a rt ang pc - M2012S2A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1794-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - M2012ES2G40
Order 'switch toggle spdt .4va rt ang - M2012ES2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2G40-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T12AH
Order 'sw toggle spdt .150" rt ang smd - G3T12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T12AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T12AH-RO
Order 'sw toggle spdt .150" rt ang smd - G3T12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T12AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH
Order 'sw toggle spdt .150" rt ang smd - G3T13AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T13AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH-RO
Order 'sw toggle spdt .150" rt ang smd - G3T13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T13AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T18AH
Order 'sw toggle spdt .150" rt ang smd - G3T18AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T18AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T18AH-RO
Order 'sw toggle spdt .150" rt ang smd - G3T18AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T18AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T19AP
Order 'sw toggle spdt .150" rt ang smd - G3T19AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T19AP-ND.
Send this link via E-Mail
Help With This Screen