SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W30-RO
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO - Switches
| Digi-Key Part Number | M2012ES1W30-RO-ND |
1 |
5.67000 |
Extended Price
5.67 |
| Manufacturer Part Number | M2012ES1W30-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA RT ANGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012ES1W30-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.400mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012ES1W30 RO M2012ES1W30RO |
M2012ES1W30-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO (M2012ES1W30-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W30-ROSPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W30-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AH-RO
Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1768-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES2W40-RO
Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES2W40-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018ES1G30-RO
Order 'switch toggle spdt mom rt angle - M2018ES1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G30-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JH
Order 'switch toggle spdt .4va rt angle - B12JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1018-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JH
Order 'switch toggle spdt .4va rt angle - B13JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1019-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JH-RO
Order 'switch toggle spdt .4va ra brkt - B12JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1751-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JV-RO
Order 'switch toggle spdt .4va vrt brkt - B12JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1752-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JH-RO
Order 'switch toggle spdt .4va ra brkt - B13JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1753-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15JH-RO
Order 'switch toggle spdt .4va ra brkt - B15JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1754-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12AH-RO
Order 'switch toggle spdt .4va seal ra - G12AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1757-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12AP-RO
Order 'switch toggle spdt .4va seal pcb - G12AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1758-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12AV-RO
Order 'switch toggle spdt .4va seal vrt - G12AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1759-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G3T12AP-RO
Order 'switch toggle spdt .4va str smd - G3T12AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1774-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G3T13AP-RO
Order 'switch toggle spdt .4va str smd - G3T13AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1778-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W30-RO
Send this link via E-Mail
Help With This Screen
