SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01/3
TOGGLE SWITCH SPDT 6A - M2012ES1W01/3 - Switches
| Digi-Key Part Number | M2012ES1W01/3-ND |
1 |
5.62000 |
Extended Price
5.62 |
| Manufacturer Part Number | M2012ES1W01/3 | |||
| Description | TOGGLE SWITCH SPDT 6A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012ES1W01/3 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012ES1W01 3 M2012ES1W013 |
M2012ES1W01/3 Specification Sheet
TOGGLE SWITCH SPDT 6A - M2012ES1W01/3 (M2012ES1W01/3-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01/3SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01/3
Order 'toggle switch spdt 6a - M2012ES1W01/3' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/3-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SS1G40
Order 'switch toggle spdt 6a rt ang - M2018SS1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1G40-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018SS1G40-RO
Order 'switch toggle spdt 6a rt ang pc - M2018SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1G40-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS1W01-CA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2011SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2165-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS1W03-CA-RO
Order 'switch pb spdt 6a blk cap pcb - MB2011SS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2166-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS1W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2011SS1W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2168-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS2W13-CA-RO
Order 'switch pb spdt 6a pcb w/bracket - MB2011SS2W13-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2169-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SD3W01-CA-RO
Order 'switch pb spdt 6a splashproof - MB2011SD3W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2170-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc MB2065SS1W01-CA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2065SS1W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2171-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc MB2065SS2W40-CA-RO
Order 'switch pb spdt 6a vert rt ang - MB2065SS2W40-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2175-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SB1W01-DA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2011SB1W01-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2180-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc MB2065SB1W01-DA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2065SB1W01-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2182-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc MB2065SB3W01-DA
Order 'switch pb spdt 6a blk cap sldlug - MB2065SB3W01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2183-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc MB2065SS1W03-CA-RO
Order 'switch pb spdt 6a blk cap pcb - MB2065SS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2190-ND.
SPDT Pushbutton Switch On-On 6A @ 125VAC NKK Switches of America Inc MB2065SS1W30-CA-RO
Order 'switch pb spdt 6a rt ang - MB2065SS1W30-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2191-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012ES1W01/3
Send this link via E-Mail
Help With This Screen
