SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06 - Switches
| Digi-Key Part Number | M2012ES1G06-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012ES1G06 | |||
| Description | SW TOGGLE SPDT THR .4VA .750"WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2012ES1G06 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Wire Wrap |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012ES1G06 M2012ES1G06 |
M2012ES1G06 Specification Sheet
SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06 (M2012ES1G06-ND) - Switches
Related parts Switches :SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06
Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012ES1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2012ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012SS1G06
Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2012SS1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2012SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2015SS1G06
Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2015SS1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2015SS1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06
Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-ND.
SW TOGGLE SPDT THR .4VA .750"WW - M2019ES1G06-RO
Order 'sw toggle spdt thr .4va .750"ww - M2019ES1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019ES1G06-RO-ND.
SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06
Order 'sw toggle spdt thr .4va .175"ww - M2012S3S1G06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S1G06-ND.
SW TOGGLE SPDT THR .4VA .175"WW - M2012S3S1G06-RO
Order 'sw toggle spdt thr .4va .175"ww - M2012S3S1G06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S1G06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06
Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2012SS1W06-RO
Order 'sw toggle spdt thr silv .750"ww - M2012SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2013SS1W06
Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2013SS1W06-RO
Order 'sw toggle spdt thr silv .750"ww - M2013SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W06-RO-ND.
SW TOGGLE SPDT THR SILV .750"WW - M2018ES1W06
Order 'sw toggle spdt thr silv .750"ww - M2018ES1W06' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1W06-ND.
Send this link via E-Mail
Help With This Screen
