SW TOGGLE SPDT THR .250" PCB - M2012EA1W03 - Switches
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W03
| Digi-Key Part Number | M2012EA1W03-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012EA1W03 | |||
| Description | SW TOGGLE SPDT THR .250" PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W03
| Technical/Catalog Information | M2012EA1W03 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012EA1W03 M2012EA1W03 |
M2012EA1W03 Specification Sheet
SW TOGGLE SPDT THR .250" PCB - M2012EA1W03 (M2012EA1W03-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W03SW TOGGLE SPDT THR .250" PCB - M2012EA1W03
Order 'sw toggle spdt thr .250" pcb - M2012EA1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA1W03-ND.
SW TOGGLE SPDT THR .250" PCB - M2012EA1W03-RO
Order 'sw toggle spdt thr .250" pcb - M2012EA1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012B2B1W03
Order 'sw toggle spdt thr silv .250" pc - M2012B2B1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012B2B1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012BB1W03
Order 'sw toggle spdt thr silv .250" pc - M2012BB1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012BB1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012BB1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W03-RO-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012E2A1W03
Order 'sw toggle spdt thr silv .250" pc - M2012E2A1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012E2A1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012E2A1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A1W03-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03
Order 'sw toggle spdt thr .4va gold pcb - M2012S2D3G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D3G03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012S2S1W03
Order 'sw toggle spdt thr silv .250" pc - M2012S2S1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1W03-ND.
SW TOGGLE SPDT THR SILV .250" PC - M2012S2S1W03-RO
Order 'sw toggle spdt thr silv .250" pc - M2012S2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2S1W03-RO-ND.
SW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03
Order 'sw toggle spdt thr .4va .250"pc - M2012SA1G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G03-ND.
SW TOGGLE SPDT THR .4VA .250"PC - M2012SA1G03-RO
Order 'sw toggle spdt thr .4va .250"pc - M2012SA1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G03-RO-ND.
SW TOGGLE SPDT THR .4VA .250"PC - M2012SD3G03
Order 'sw toggle spdt thr .4va .250"pc - M2012SD3G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3G03-ND.
SW TOGGLE SPDT THR G/S .250"PC - M2012SS1A03
Order 'sw toggle spdt thr g/s .250"pc - M2012SS1A03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1A03-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W03
Send this link via E-Mail
Help With This Screen
