Keywords:





SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO - Switches

SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E4S1G40-RO

Digi-Key Part Number M2012E4S1G40-RO-ND
Price Break
1
Unit Price
6.80000
Extended Price
6.80
Manufacturer Part NumberM2012E4S1G40-RO
DescriptionSW TOGGLE SPDT THR .4VA GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E4S1G40-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E4S1G40-RO
Technical/Catalog InformationM2012E4S1G40-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length21.30mm
Actuator TypeFlatted
Bushing Thread1/4-40
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012E4S1G40 RO
M2012E4S1G40RO

M2012E4S1G40-RO Specification Sheet

Image of SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO

SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO (M2012E4S1G40-RO-ND) - Switches

Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E4S1G40-RO
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO
 Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30-RO
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S3A1G13-RO
 Order 'sw toggle spdt thr .4va gold - M2012S3A1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SA1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2012SA1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SS1G13-RO
 Order 'sw toggle spdt thr .4va gold - M2012SS1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SS1G45-RO
 Order 'sw toggle spdt thr .4va gold - M2012SS1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2015SS2G13-RO
 Order 'sw toggle spdt thr .4va gold - M2015SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS2G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2018ES1G40-RO
 Order 'sw toggle spdt thr .4va gold - M2018ES1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2018SA1G13-RO
 Order 'sw toggle spdt thr .4va gold - M2018SA1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SA1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2019S2A1G13-RO
 Order 'sw toggle spdt thr .4va gold - M2019S2A1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019S2A1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U-RO
 Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G40/UC-RO
 Order 'sw toggle spdt thr .4va gold - M2012S2A1G40/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G40/UC-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.

Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E4S1G40-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO Next: SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO