SW TOGGLE SPDT THR SILVER - M2012E2S1W40
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1W40
| Digi-Key Part Number | M2012E2S1W40-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012E2S1W40 | |||
| Description | SW TOGGLE SPDT THR SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1W40
| Technical/Catalog Information | M2012E2S1W40 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.50mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012E2S1W40 M2012E2S1W40 |
M2012E2S1W40 Specification Sheet
SW TOGGLE SPDT THR SILVER - M2012E2S1W40 (M2012E2S1W40-ND)
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1W40SW TOGGLE SPDT THR SILVER - M2012E2S1W40
Order 'sw toggle spdt thr silver - M2012E2S1W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W40-ND.
SW TOGGLE SPDT THR SILVER - M2012E2S1W40-RO
Order 'sw toggle spdt thr silver - M2012E2S1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012BB1W40-RO
Order 'sw toggle spdt thr silver - M2012BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB1W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012S3S2W40
Order 'sw toggle spdt thr silver - M2012S3S2W40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-ND.
SW TOGGLE SPDT THR SILVER - M2012S3S2W40-RO
Order 'sw toggle spdt thr silver - M2012S3S2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2W40-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W13
Order 'sw toggle spdt thr silver - M2012SA1W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W13-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W13-RO
Order 'sw toggle spdt thr silver - M2012SA1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W13-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W45
Order 'sw toggle spdt thr silver - M2012SA1W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-ND.
SW TOGGLE SPDT THR SILVER - M2012SA1W45-RO
Order 'sw toggle spdt thr silver - M2012SA1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W45-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W13
Order 'sw toggle spdt thr silver - M2012SS1W13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W13-RO
Order 'sw toggle spdt thr silver - M2012SS1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W30
Order 'sw toggle spdt thr silver - M2012SS1W30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W30-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W30-RO
Order 'sw toggle spdt thr silver - M2012SS1W30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W30-RO-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W45
Order 'sw toggle spdt thr silver - M2012SS1W45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W45-ND.
SW TOGGLE SPDT THR SILVER - M2012SS1W45-RO
Order 'sw toggle spdt thr silver - M2012SS1W45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W45-RO-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1W40
Send this link via E-Mail
Help With This Screen
