SW TOGGLE SPDT THR SILV SLD LUG - M2012E2S1W01 - Switches
| Digi-Key Part Number | M2012E2S1W01-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012E2S1W01 | |||
| Description | SW TOGGLE SPDT THR SILV SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2012E2S1W01 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.50mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012E2S1W01 M2012E2S1W01 |
M2012E2S1W01 Specification Sheet
SW TOGGLE SPDT THR SILV SLD LUG - M2012E2S1W01 (M2012E2S1W01-ND) - Switches
Related parts Switches :SW TOGGLE SPDT THR SILV SLD LUG - M2012E2S1W01
Order 'sw toggle spdt thr silv sld lug - M2012E2S1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012E2S1W01-RO
Order 'sw toggle spdt thr silv sld lug - M2012E2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1W01-RO-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012B2B3W01
Order 'sw toggle spdt thr silv sld lug - M2012B2B3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012BB3W01
Order 'sw toggle spdt thr silv sld lug - M2012BB3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012BB3W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012ES1W01/U
Order 'sw toggle spdt thr silv sld lug - M2012ES1W01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/U-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012ES1W01/U-RO
Order 'sw toggle spdt thr silv sld lug - M2012ES1W01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/U-RO-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01
Order 'sw toggle spdt thr silv sld lug - M2012Q2S1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012Q2S1W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012Q2S1W01-RO
Order 'sw toggle spdt thr silv sld lug - M2012Q2S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012Q2S1W01-RO-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012S2D1W01/UC
Order 'sw toggle spdt thr silv sld lug - M2012S2D1W01/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D1W01/UC-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012S2D1W01/UC-RO
Order 'sw toggle spdt thr silv sld lug - M2012S2D1W01/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D1W01/UC-RO-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012S2D3W01
Order 'sw toggle spdt thr silv sld lug - M2012S2D3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D3W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012S3A1W01
Order 'sw toggle spdt thr silv sld lug - M2012S3A1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012S3A1W01-RO
Order 'sw toggle spdt thr silv sld lug - M2012S3A1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1W01-RO-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012SA1W01
Order 'sw toggle spdt thr silv sld lug - M2012SA1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W01-ND.
SW TOGGLE SPDT THR SILV SLD LUG - M2012SA1W01-RO
Order 'sw toggle spdt thr silv sld lug - M2012SA1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W01-RO-ND.
Send this link via E-Mail
Help With This Screen
