SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45 - Switches
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1G45
| Digi-Key Part Number | M2012E2S1G45-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M2012E2S1G45 | |||
| Description | SW TOGGLE SPDT THR .4VA GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1G45
| Technical/Catalog Information | M2012E2S1G45 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.50mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2012E2S1G45 M2012E2S1G45 |
M2012E2S1G45 Specification Sheet
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45 (M2012E2S1G45-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1G45SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45
Order 'sw toggle spdt thr .4va gold - M2012E2S1G45' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO
Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U
Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-ND.
SW TOGGLE SPDT THR .4VA GOLD SLD - M2012B2B1G01/U-RO
Order 'sw toggle spdt thr .4va gold sld - M2012B2B1G01/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B1G01/U-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30
Order 'sw toggle spdt thr .4va gold - M2012S2A1G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30-RO
Order 'sw toggle spdt thr .4va gold - M2012S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G40/UC
Order 'sw toggle spdt thr .4va gold - M2012S2A1G40/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G40/UC-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G40/UC-RO
Order 'sw toggle spdt thr .4va gold - M2012S2A1G40/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G40/UC-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD PCB - M2012S2D3G03
Order 'sw toggle spdt thr .4va gold pcb - M2012S2D3G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2D3G03-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S3A1G13
Order 'sw toggle spdt thr .4va gold - M2012S3A1G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S3A1G13-RO
Order 'sw toggle spdt thr .4va gold - M2012S3A1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SA1G40
Order 'sw toggle spdt thr .4va gold - M2012SA1G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SA1G40-RO
Order 'sw toggle spdt thr .4va gold - M2012SA1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SS1G13
Order 'sw toggle spdt thr .4va gold - M2012SS1G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G13-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2S1G45
Send this link via E-Mail
Help With This Screen
