SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO - Switches
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2A2G30-RO
| Digi-Key Part Number | M2012E2A2G30-RO-ND |
1 |
6.24000 |
Extended Price
6.24 |
| Manufacturer Part Number | M2012E2A2G30-RO | |||
| Description | SW TOGGLE SPDT SMOOTH .4VA GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012E2A2G30-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 6.50mm |
| Actuator Type | Flatted |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012E2A2G30 RO M2012E2A2G30RO |
M2012E2A2G30-RO Specification Sheet
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO (M2012E2A2G30-RO-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2A2G30-ROSW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30
Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40-RO
Order 'sw toggle spdt smooth .4va gold - M2012SA2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2G40-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SS2G30-RO
Order 'sw toggle spdt smooth .4va gold - M2012SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SA2G13-RO
Order 'sw toggle spdt smooth .4va gold - M2013SA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SA2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SS2G30-RO
Order 'sw toggle spdt smooth .4va gold - M2013SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2015EA2G13-RO
Order 'sw toggle spdt smooth .4va gold - M2015EA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015EA2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2018SS2G30-RO
Order 'sw toggle spdt smooth .4va gold - M2018SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS2G30-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E2S1G45-RO
Order 'sw toggle spdt thr .4va gold - M2012E2S1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2S1G45-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012E4S1G40-RO
Order 'sw toggle spdt thr .4va gold - M2012E4S1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1G40-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S2A1G30-RO
Order 'sw toggle spdt thr .4va gold - M2012S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A1G30-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012S3A1G13-RO
Order 'sw toggle spdt thr .4va gold - M2012S3A1G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A1G13-RO-ND.
SW TOGGLE SPDT THR .4VA GOLD - M2012SA1G40-RO
Order 'sw toggle spdt thr .4va gold - M2012SA1G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1G40-RO-ND.
Options for SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012E2A2G30-RO
Send this link via E-Mail
Help With This Screen
